
* Images are for reference only
C8051F047-GQR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F047-GQR
- JLCPCB Part #
- C3228363
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 10bit 2.7V~3.6V 25MHz 32 32KB 4.25KB 51 Family 8 Bit Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3905
200+
$5.1823
500+
$5.0006
1000+
$4.9105
Related Products
Welcome back, may I help you?