
* Images are for reference only
535AB000172DGR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- 535AB000172DGR
- JLCPCB Part #
- C2030265
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 121mA 166.6286MHz 3.3V LVPECL ±20ppm SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.8258
250+
$22.7651
500+
$21.9646
1000+
$21.5707
Welcome back, may I help you?