
* Images are for reference only
SIG5530A-ITSP20-RL
Extended
- Manufacturer
- Signal Micro
- MFR.Part #
- SIG5530A-ITSP20-RL
- JLCPCB Part #
- C41367343
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.875Hz 1MHz~5MHz、4.9152MHz 2 24 3.6mA 4.75V~5.25V External External、Built-in Not supported Power-on reset、Bipolar input、Integrated modulator、Soft reset、Built-in digital filter、Bipolar power supply SPI Sigma-Delta Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2533
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 2509
In-stock Item Pricing
Qty Unit Price
1+
$3.5759
10+
$3.0565
30+
$2.7485
100+
$2.4372
500+
$2.2920
1000+
$2.2275
Welcome back, may I help you?