
* Images are for reference only
CRF0603N511BN
Extended
- Manufacturer
- SIE
- MFR.Part #
- CRF0603N511BN
- JLCPCB Part #
- C54973946
- Package
- 0603
- Description
- -55℃~+125℃ 100mW 50V 510Ω ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4950
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4950
In-stock Item Pricing
Qty Unit Price
1+
$0.1336
50+
$0.1063
150+
$0.0928
500+
$0.0826
2500+
$0.0745
5000+
$0.0704
Related Products
Welcome back, may I help you?