This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SIC479ED-T1-GE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SIC479ED-T1-GE3
JLCPCB Part #
C1852152
Package
MLP55-27L(5x5)
Description
-40℃~+105℃@(TA) 1 156uA 2MHz 3A 4.5V~55V Adjustable Buck Buck Built-in Yes MLP55-27L(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $6.4068
10+ $5.5659
30+ $5.0536
100+ $4.6235

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons