
* Images are for reference only
SI8233BD-D-ISR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI8233BD-D-ISR
- JLCPCB Part #
- C461840
- Package
- SOIC-16-300mil
- Description
- -40℃~+125℃ 2 2 2.7V~5.5V 45kV/us 45ns 5000 6.5V~24V Low Level Power-on reset SOIC-16-300mil Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1632
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1544
In-stock Item Pricing
Qty Unit Price
1+
$1.7157
10+
$1.4563
30+
$1.2936
100+
$1.1277
500+
$1.0536
1250+
$1.0198
Related Products
Welcome back, may I help you?