
* Images are for reference only
SI5504BDC-T1-GE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SI5504BDC-T1-GE3
- JLCPCB Part #
- C727783
- Package
- SMD-8P,3.2x1.6mm
- Description
- -55℃~+150℃ 1 N-Channel + 1 P-Channel 1.5V 1.5W 140mΩ@10V 2.5A 220pF 25pF 2nC@10V 30V SMD-8P,3.2x1.6mm MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0291
10+
$0.8388
30+
$0.7436
100+
$0.6484
500+
$0.5920
1000+
$0.5630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?