
* Images are for reference only
SHTW2
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHTW2
- JLCPCB Part #
- C111482
- Package
- WLCSP-4
- Description
- 0%RH~100%RH 1.62V~1.98V 16bit 385uA Factory calibration、温度补偿 I2C ±0.4℃ ±3%RH WLCSP-4 Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6448
10+
$1.4000
30+
$1.2469
100+
$1.0891
500+
$1.0182
1000+
$0.9876
Welcome back, may I help you?