
* Images are for reference only
SHTC1
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHTC1
- JLCPCB Part #
- C111483
- Package
- UDFN-4(2x2)
- Description
- 0%RH~100%RH 1.62V~1.98V 16bit 385uA Factory calibration、Built-in temperature and humidity compensation、Low power drive measurement I2C ±0.3℃ ±3%RH UDFN-4(2x2) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2828
10+
$1.9477
30+
$1.7367
100+
$1.5208
500+
$1.4241
1000+
$1.3822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?