
* Images are for reference only
SHT40I-HD1B-R2
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHT40I-HD1B-R2
- JLCPCB Part #
- C5455540
- Package
- DFN-4(1.5x1.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 4.5V~5.5V 520uA Factory calibration、Built-in temperature and humidity compensation、Built-in heater ±0.3℃ ±2.5%RH DFN-4(1.5x1.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1666
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1577
In-stock Item Pricing
Qty Unit Price
1+
$2.7082
10+
$2.3162
30+
$2.0710
100+
$1.8210
500+
$1.7081
1000+
$1.6581
Related Products
Welcome back, may I help you?