
* Images are for reference only
SHT30-DIS-B10KS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHT30-DIS-B10KS
- JLCPCB Part #
- C2687423
- Package
- DFN-8-EP(2.5x2.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 16bit 2.15V~5.5V 600uA Factory calibration、温度补偿 I2C ±0.2℃ ±2%RH DFN-8-EP(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19257
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10036
In-stock Item Pricing
Qty Unit Price
1+
$2.8231
10+
$2.4845
30+
$2.2459
100+
$2.0267
500+
$1.9267
1000+
$1.8848
Related Products
Welcome back, may I help you?