
* Images are for reference only
SHT30-ARP-B2.5KS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHT30-ARP-B2.5KS
- JLCPCB Part #
- C86346
- Package
- DFN-8-EP(2.5x2.5)
- Description
- -40℃~+125℃ 0%RH~100%RH 14bit 2.4V~5.5V 217uA Factory calibration、Built-in temperature and humidity compensation ±0.3℃ ±3%RH DFN-8-EP(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2043
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$3.0415
10+
$2.6082
30+
$2.3359
100+
$1.9380
500+
$1.8124
1000+
$1.7576
Related Products
Welcome back, may I help you?