
* Images are for reference only
SHT25-TR-0.4KS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHT25-TR-0.4KS
- JLCPCB Part #
- C89729
- Package
- DFN-6-EP(3x3)
- Description
- -40℃~+125℃ 0%RH~100%RH 12bit、14bit 2.1V~3.6V 300uA Factory calibration、Built-in heater I2C ±0.2℃ ±1.8%RH DFN-6-EP(3x3) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 271
In-stock Item Pricing
Qty Unit Price
1+
$13.3355
10+
$12.6830
30+
$11.5522
100+
$10.5679
Related Products
Welcome back, may I help you?