
* Images are for reference only
SHT21-TR-0.4KS
Extended
- Manufacturer
- Sensirion
- MFR.Part #
- SHT21-TR-0.4KS
- JLCPCB Part #
- C84828
- Package
- DFN-6-EP(3x3)
- Description
- -40℃~+125℃ 0%RH~100%RH 14bit 2.1V~3.6V 300uA Factory calibration、Built-in heater I2C ±0.3℃ ±2%RH DFN-6-EP(3x3) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6976
10+
$7.5747
30+
$6.8917
100+
$6.3182
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?