
* Images are for reference only
SH15EDGVC-3.81-04P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH15EDGVC-3.81-04P
- JLCPCB Part #
- C54876648
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 12A 1x4P 200V 3.81mm 4 4P Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0872
50+
$0.0852
150+
$0.0839
500+
$0.0826
Related Products
Welcome back, may I help you?