
* Images are for reference only
SH15EDGRC-3.81-02P
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- SH15EDGRC-3.81-02P
- JLCPCB Part #
- C54876649
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 12A 1x2P 2 200V 2P 3.81mm Board Side/Socket - Closed Green Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2005
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2004
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0626
150+
$0.0545
500+
$0.0486
2000+
$0.0437
4000+
$0.0413
Related Products
Welcome back, may I help you?