
* Images are for reference only
MX3.0-2x7PZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- MX3.0-2x7PZZ
- JLCPCB Part #
- C52953268
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 14P 2 250V 2x7P 3mm 3mm 5A 7 7.4mm 9.9mm Brass PA66 Through Hole UL94V-2 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 715
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 713
In-stock Item Pricing
Qty Unit Price
1+
$0.2872
50+
$0.2276
150+
$0.2019
1000+
$0.1700
2000+
$0.1559
5000+
$0.1473
Related Products
Welcome back, may I help you?