
* Images are for reference only
5569-2x4P ZZ
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 5569-2x4P ZZ
- JLCPCB Part #
- C49023825
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 2 250V 2x4P 4 4.2mm 8P 9A Brass PA66 Through Hole Tin Transparent UL94V-0 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 524
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 523
In-stock Item Pricing
Qty Unit Price
1+
$0.1868
50+
$0.1478
150+
$0.1310
500+
$0.1103
2500+
$0.1009
5000+
$0.0953
Related Products
Welcome back, may I help you?