
* Images are for reference only
2.54-2P ZZ-H
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.54-2P ZZ-H
- JLCPCB Part #
- C41361815
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.54mm 250V 2P 3A Black Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0084
2000+
$0.0070
4000+
$0.0063
24000+
$0.0056
50000+
$0.0052
Related Products
Welcome back, may I help you?