
* Images are for reference only
2.0-6P WZDK-H
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-6P WZDK-H
- JLCPCB Part #
- C49023792
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x6P 250V 2A 2mm 6 6P Black Brass HY PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1975
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1975
In-stock Item Pricing
Qty Unit Price
1+
$0.0442
100+
$0.0351
300+
$0.0306
2000+
$0.0272
4000+
$0.0246
10000+
$0.0232
Related Products
Welcome back, may I help you?