
* Images are for reference only
2.0-2P WZ-R
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 2.0-2P WZ-R
- JLCPCB Part #
- C41361801
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm Brass PA66 Red Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2366
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2366
In-stock Item Pricing
Qty Unit Price
1+
$0.0102
500+
$0.0079
2000+
$0.0067
4000+
$0.0060
24000+
$0.0053
50000+
$0.0050
Related Products
Welcome back, may I help you?