
* Images are for reference only
1.5-9P WT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-9P WT
- JLCPCB Part #
- C5340807
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x9P 250V 9 9P Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 731
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 718
In-stock Item Pricing
Qty Unit Price
1+
$0.0764
50+
$0.0597
150+
$0.0513
1000+
$0.0450
2000+
$0.0401
5000+
$0.0376
Related Products
Welcome back, may I help you?