
* Images are for reference only
1.5-5P LT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-5P LT
- JLCPCB Part #
- C5156596
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x5P 250V 5 5P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2080
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2080
In-stock Item Pricing
Qty Unit Price
1+
$0.0744
100+
$0.0575
300+
$0.0490
1000+
$0.0452
5000+
$0.0400
10000+
$0.0375
Related Products
Welcome back, may I help you?