
* Images are for reference only
1.27-8PBJ TPPT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.27-8PBJ TPPT
- JLCPCB Part #
- C7529407
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1.27mm 2,000 cycles 24V 25mA 8 Black J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1218
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1177
In-stock Item Pricing
Qty Unit Price
1+
$0.7824
10+
$0.6259
30+
$0.5485
100+
$0.4711
500+
$0.4259
1000+
$0.4017
Related Products
Welcome back, may I help you?