
* Images are for reference only
1.0-8P CTXJ-H2.5 119
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.0-8P CTXJ-H2.5 119
- JLCPCB Part #
- C5373509
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.5mm 50V 8P Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 209
Minimum: 1
Full Reel: 38
$0.01
Add To List
Available Order Qty: 207
In-stock Item Pricing
Qty Unit Price
1+
$0.1156
190+
$0.0914
570+
$0.0793
1900+
$0.0701
9500+
$0.0629
19000+
$0.0593
Related Products
Welcome back, may I help you?