
* Images are for reference only
0.8-5Y
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 0.8-5Y
- JLCPCB Part #
- C47021146
- Package
- P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x5P 5 Beige LCP Non-Latching UL94V-0 Without Fins P=0.8mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1990
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1990
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1062
150+
$0.0926
500+
$0.0825
2000+
$0.0743
4000+
$0.0702
Related Products
Welcome back, may I help you?