
* Images are for reference only
DCH101J30SL P6JL5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH101J30SL P6JL5A0
- JLCPCB Part #
- C3008301
- Package
- Plugin,P=5mm
- Description
- 100pF 2kV 5mm 5mm 5mm SL ±5% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 329
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0348
200+
$0.0273
1000+
$0.0222
2000+
$0.0196
10000+
$0.0175
20000+
$0.0162
Related Products
Welcome back, may I help you?