
* Images are for reference only
DCF680K24Y5PG62LBH7
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF680K24Y5PG62LBH7
- JLCPCB Part #
- C7545194
- Package
- Plugin,P=9.3mm
- Description
- 400V 68pF Y1 ±10% Plugin,P=9.3mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 881
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 881
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
100+
$0.0367
300+
$0.0318
1000+
$0.0283
5000+
$0.0252
10000+
$0.0238
Related Products
Welcome back, may I help you?