
* Images are for reference only
DCF470K30SL G6VK0BT
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF470K30SL G6VK0BT
- JLCPCB Part #
- C2919181
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V、400V 47pF CQC、UL、VDE、KC X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0578
300+
$0.0507
900+
$0.0398
5400+
$0.0356
9900+
$0.0335
Related Products