
* Images are for reference only
DCF222M30Y5VQ6VL0A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M30Y5VQ6VL0A0
- JLCPCB Part #
- C7545204
- Package
- Plugin,P=10mm
- Description
- 2.2nF 250V Y2 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 661
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 661
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0475
300+
$0.0409
1000+
$0.0361
5000+
$0.0320
10000+
$0.0301
Related Products
Welcome back, may I help you?