
* Images are for reference only
DCF221K26Y5PG6WL1A2
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF221K26Y5PG6WL1A2
- JLCPCB Part #
- C3008259
- Package
- Plugin,P=10.5mm
- Description
- -40℃~+125℃ 220pF 250V Y1 ±10% 插件,P=10.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.0520
100+
$0.0410
300+
$0.0356
1000+
$0.0301
5000+
$0.0269
10000+
$0.0253
Related Products