
* Images are for reference only
DCF102M34Y5UG6JL0AJ
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF102M34Y5UG6JL0AJ
- JLCPCB Part #
- C2875399
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.0778
100+
$0.0631
300+
$0.0557
1000+
$0.0426
5000+
$0.0383
10000+
$0.0360
Related Products
Welcome back, may I help you?