
* Images are for reference only
FNS(135) 630VDC 103J B20F
Extended
- Manufacturer
- SHINYEI
- MFR.Part #
- FNS(135) 630VDC 103J B20F
- JLCPCB Part #
- C186036
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 10nF 630V ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2543
50+
$0.2498
150+
$0.2467
500+
$0.2436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?