
* Images are for reference only
FGSM(161) 400VDC 394J B25F
Extended
- Manufacturer
- SHINYEI
- MFR.Part #
- FGSM(161) 400VDC 394J B25F
- JLCPCB Part #
- C185975
- Package
- Plugin,P=12.5mm
- Description
- 390nF 400V ±5% 插件,P=12.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4238
10+
$0.4158
30+
$0.4109
100+
$0.4045
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?