
* Images are for reference only
FGSM(161) 400VDC 333J 1A1
Extended
- Manufacturer
- SHINYEI
- MFR.Part #
- FGSM(161) 400VDC 333J 1A1
- JLCPCB Part #
- C185969
- Package
- Plugin
- Description
- -40℃~+105℃ 33nF 400V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2109
50+
$0.2067
150+
$0.2038
500+
$0.2010
2500+
$0.1862
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?