This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WAF07-T1T1-2022-D

Extended
Manufacturer
SHETIME
MFR.Part #
WAF07-T1T1-2022-D
JLCPCB Part #
C52995134
Package
SMD,P=1.25mm
Description
-25℃~+85℃ 1 1.25mm 1.25mm 125V 13.45mm 1A 1x7P 4.28mm 4.75mm 7 7P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1480

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 1480

In-stock Item Pricing

Qty Unit Price
1+ $0.0364
100+ $0.0286
300+ $0.0246
1500+ $0.0217
4500+ $0.0193
10500+ $0.0181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons