
* Images are for reference only
WAF07-T1T1-2020-D
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- WAF07-T1T1-2020-D
- JLCPCB Part #
- C52740879
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.45mm 1A 4.28mm 4.75mm 7 7P Beige Copper LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0336
200+
$0.0258
600+
$0.0216
1500+
$0.0191
10500+
$0.0168
19500+
$0.0157
Related Products
Welcome back, may I help you?