
* Images are for reference only
GH102-B1B1-2100-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- GH102-B1B1-2100-A
- JLCPCB Part #
- C52995071
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 125V 1A 1x2P 2 2P 4.35mm 4.75mm 5.75mm Auxiliary Solder Pin Copper alloy LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1430
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1430
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0316
300+
$0.0273
1500+
$0.0240
4500+
$0.0215
10500+
$0.0200
Related Products
Welcome back, may I help you?