
* Images are for reference only
FPC40-T1S1-2030-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- FPC40-T1S1-2030-A
- JLCPCB Part #
- C52740839
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 40P 50V Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.2000
50+
$0.1557
150+
$0.1369
1500+
$0.1133
3000+
$0.1028
4500+
$0.0965
Related Products
Welcome back, may I help you?