
* Images are for reference only
FPC20-B1T1-2140-A
Extended
- Manufacturer
- SHETIME
- MFR.Part #
- FPC20-B1T1-2140-A
- JLCPCB Part #
- C52995063
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- -25℃~+85℃ 0.3mm 0.5mm 20P 5.1mm 50V Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1490
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.1089
50+
$0.0853
150+
$0.0736
1500+
$0.0646
3000+
$0.0576
4500+
$0.0541
Related Products
Welcome back, may I help you?