
* Images are for reference only
FPC 0.5MM 20P Clamshell H2.0
Extended
- Manufacturer
- SHENZHEN ATOM TECH
- MFR.Part #
- FPC 0.5MM 20P Clamshell H2.0
- JLCPCB Part #
- C9356
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 20P 2mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 39
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3072
10+
$0.2430
30+
$0.2155
100+
$0.1794
500+
$0.1641
1000+
$0.1548
2000+
$0.1531
4000+
$0.1518
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?