
* Images are for reference only
SGTL5000XNAA3R2
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- SGTL5000XNAA3R2
- JLCPCB Part #
- C4991065
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 1.1V~2V、1.62V~3.6V 8kHz~96kHz Encoder/decoder I2S、I2C、SPI QFN-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1213
10+
$4.3770
30+
$3.9243
100+
$3.5441
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?