This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SGM811-ZXKA4/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM811-ZXKA4/TR
JLCPCB Part #
C699645
Package
SOT-143
Description
-40℃~+125℃ 1 1.2V~5.5V 13uA 2.32V 240ms Active Low Open Drain Voltage Monitor Yes SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3731
10+ $0.2795
30+ $0.2326
100+ $0.1971

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons