
* Images are for reference only
SGM2225-1.8XK3G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2225-1.8XK3G/TR
- JLCPCB Part #
- C5152825
- Package
- SOT-89-3
- Description
- -40℃~+125℃ 1 1.8V 112uA 36V 75dB@(1kHz) 800mA 850mV@(800mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7777
10+
$0.5977
30+
$0.5077
100+
$0.4178
Related Products
Welcome back, may I help you?