
* Images are for reference only
SGM2205-2.5XKC3G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2205-2.5XKC3G/TR
- JLCPCB Part #
- C5152688
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 112uA 2.5V 20V 450mV@(800mA) 75dB@(1kHz) 800mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6517
10+
$0.5001
30+
$0.4243
100+
$0.3501
Related Products
Welcome back, may I help you?