
* Images are for reference only
SGM2053-1.0XN6G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2053-1.0XN6G/TR
- JLCPCB Part #
- C5152802
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 1 1V 20uVrms 40uA 5.5V 500mA 93dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Thermal Shutdown Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4174
10+
$0.3110
30+
$0.2659
100+
$0.2095
Welcome back, may I help you?