This website requires JavaScript.
no-image

* Images are for reference only

SGM2045-2.80XXDH4G/TR

Extended
Manufacturer
SGMICRO
MFR.Part #
SGM2045-2.80XXDH4G/TR
JLCPCB Part #
C5153002
Package
XTDFN-4L(1x1)
Description
-40℃~+125℃ 1 150mV@(300mA) 15uA 2.8V 300mA 5.5V 9.5uVrms 92dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XTDFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 51

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2772
10+ $0.2071
30+ $0.1769
100+ $0.1393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons