
* Images are for reference only
SGM897AXUDL6G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM897AXUDL6G/TR
- JLCPCB Part #
- C5152541
- Package
- UTDFN-6AL(1.45x1)
- Description
- -40℃~+125℃@(Tj) 1 1.6V~5.5V 48us 500mV Active Low No No Open Drain Voltage Monitor UTDFN-6AL(1.45x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9080
10+
$0.6975
30+
$0.5930
100+
$0.4886