
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SGMICRO | |
| Package | TQFN-16L(3x3) | |
| Clock Frequency | 40MHz | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Clock/Oscillator | External | |
| Features | Power-on reset、Multi-chip synchronization | |
| number of channels | 8 | |
| Voltage Reference | External | |
| DNL (LSB) | 0.7LSB、0.85LSB | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGM5348-12XTQ16G/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SGMICRO | |
| Package | TQFN-16L(3x3) | |
| Clock Frequency | 40MHz | |
| Integral non - linearity | 3LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.8V~5.5V | |
| Clock/Oscillator | External | |
| Features | Power-on reset、Multi-chip synchronization | |
| number of channels | 8 | |
| Voltage Reference | External | |
| DNL (LSB) | 0.7LSB、0.85LSB | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGM5348-12XTQ16G/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SGM5348-12XTQ16G/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.