
* Images are for reference only
SGM2036-2.8YUDH4G/TR
Extended
- Manufacturer
- SGMICRO
- MFR.Part #
- SGM2036-2.8YUDH4G/TR
- JLCPCB Part #
- C700394
- Package
- UTDFN-1x1-4L
- Description
- -40℃~+85℃ 1 2.8V 300mA 5.5V 82dB@(217Hz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8169
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8135
In-stock Item Pricing
Qty Unit Price
1+
$0.2867
50+
$0.2205
150+
$0.1921
500+
$0.1567
2500+
$0.1409
5000+
$0.1315
Related Products
Welcome back, may I help you?